
CC0805FRNPO9BN470 | |
|---|---|
DigiKey Part Number | 311-4177-2-ND - Tape & Reel (TR) 311-4177-1-ND - Cut Tape (CT) 311-4177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,91312 Kč | 3 652,48 Kč |
| 8 000 | 0,73019 Kč | 5 841,52 Kč |
| 12 000 | 0,72649 Kč | 8 717,88 Kč |
| 20 000 | 0,72229 Kč | 14 445,80 Kč |
| 28 000 | 0,71975 Kč | 20 153,00 Kč |
| 40 000 | 0,71727 Kč | 28 690,80 Kč |
| 48 000 | 0,71607 Kč | 34 371,36 Kč |
| 96 000 | 0,71194 Kč | 68 346,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,69400 Kč | 26,94 Kč |
| 50 | 1,92820 Kč | 96,41 Kč |
| 100 | 1,64190 Kč | 164,19 Kč |
| 500 | 1,30174 Kč | 650,87 Kč |
| 1 000 | 1,18091 Kč | 1 180,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,66300 Kč | 26,63 Kč |
| 50 | 1,90580 Kč | 95,29 Kč |
| 100 | 1,62290 Kč | 162,29 Kč |
| 500 | 1,28664 Kč | 643,32 Kč |
| 1 000 | 1,16722 Kč | 1 167,22 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |

