
CC0805FRNPO9BN270 | |
|---|---|
DigiKey Part Number | 311-4173-2-ND - Tape & Reel (TR) 311-4173-1-ND - Cut Tape (CT) 311-4173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN270 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 50 | 2,02000 Kč | 101,00 Kč |
| 100 | 1,77430 Kč | 177,43 Kč |
| 500 | 1,36362 Kč | 681,81 Kč |
| 1 000 | 1,23699 Kč | 1 236,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,99772 Kč | 3 990,88 Kč |
| 8 000 | 0,93079 Kč | 7 446,32 Kč |
| 12 000 | 0,89728 Kč | 10 767,36 Kč |
| 20 000 | 0,86016 Kč | 17 203,20 Kč |
| 28 000 | 0,83846 Kč | 23 476,88 Kč |
| 40 000 | 0,81758 Kč | 32 703,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

