100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FRNPO9BN101

DigiKey Part Number
311-4161-2-ND - Tape & Reel (TR)
311-4161-1-ND - Cut Tape (CT)
311-4161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805FRNPO9BN101
Description
CAP CER 100PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FRNPO9BN101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,81400 Kč28,14 Kč
502,02000 Kč101,00 Kč
1001,77430 Kč177,43 Kč
5001,36362 Kč681,81 Kč
1 0001,23699 Kč1 236,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,99772 Kč3 990,88 Kč
8 0000,93079 Kč7 446,32 Kč
12 0000,89728 Kč10 767,36 Kč
20 0000,86016 Kč17 203,20 Kč
28 0000,83846 Kč23 476,88 Kč
40 0000,81758 Kč32 703,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč