
CC0805BRNPO9BN1R0 | |
|---|---|
DigiKey Part Number | 311-4124-2-ND - Tape & Reel (TR) 311-4124-1-ND - Cut Tape (CT) 311-4124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805BRNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805BRNPO9BN1R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 50 | 1,15060 Kč | 57,53 Kč |
| 100 | 0,99950 Kč | 99,95 Kč |
| 500 | 0,74542 Kč | 372,71 Kč |
| 1 000 | 0,66753 Kč | 667,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,52453 Kč | 2 098,12 Kč |
| 8 000 | 0,48332 Kč | 3 866,56 Kč |
| 12 000 | 0,46269 Kč | 5 552,28 Kč |
| 20 000 | 0,43983 Kč | 8 796,60 Kč |
| 28 000 | 0,42648 Kč | 11 941,44 Kč |
| 40 000 | 0,41363 Kč | 16 545,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

