
CC0805000000SB000 | |
|---|---|
DigiKey Part Number | 13-CC0805000000SB000-ND |
Manufacturer | |
Manufacturer Product Number | CC0805000000SB000 |
Description | KIT MLCC COMMODITY 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 16 ~ 50V Surface Mount, MLCC 48 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer YAGEO | Voltage - Rated 16 ~ 50V |
Series | Tolerance ±5%, ±10% |
Packaging Case | Quantity 48 Pieces (Assorted Per Value) |
Part Status Active | Packages Included 0805 (2012 Metric) |
Kit Type Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 136,76000 Kč | 2 136,76 Kč |
| 10 | 1 910,81800 Kč | 19 108,18 Kč |
| Unit Price without VAT: | 2 136,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 585,47960 Kč |









