0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
cut-tape-render

CC0603ZRY5V9BB104

DigiKey Part Number
311-1343-2-ND - Tape & Reel (TR)
311-1343-1-ND - Cut Tape (CT)
311-1343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603ZRY5V9BB104
Description
CAP CER 0.1UF 50V Y5V 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603ZRY5V9BB104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
-20%, +80%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 238 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,75100 Kč7,51 Kč
500,50880 Kč25,44 Kč
1000,43590 Kč43,59 Kč
5000,31158 Kč155,79 Kč
1 0000,27362 Kč273,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,20678 Kč827,12 Kč
8 0000,18684 Kč1 494,72 Kč
12 0000,17687 Kč2 122,44 Kč
20 0000,16584 Kč3 316,80 Kč
28 0000,15940 Kč4 463,20 Kč
40 0000,15320 Kč6 128,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč