


CC0603MRX6S4BB226 | |
|---|---|
DigiKey Part Number | 13-CC0603MRX6S4BB226TR-ND - Tape & Reel (TR) 13-CC0603MRX6S4BB226CT-ND - Cut Tape (CT) 13-CC0603MRX6S4BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX6S4BB226 |
Description | CAP CER 22UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 50 | 1,84780 Kč | 92,39 Kč |
| 100 | 1,62310 Kč | 162,31 Kč |
| 500 | 1,24098 Kč | 620,49 Kč |
| 1 000 | 1,12360 Kč | 1 123,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,90271 Kč | 3 610,84 Kč |
| 8 000 | 0,84058 Kč | 6 724,64 Kč |
| 12 000 | 0,80947 Kč | 9 713,64 Kč |
| 20 000 | 0,77503 Kč | 15 500,60 Kč |
| 28 000 | 0,75489 Kč | 21 136,92 Kč |
| 40 000 | 0,73552 Kč | 29 420,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

