

CC0603MRX6S4BB106 | |
|---|---|
DigiKey Part Number | 13-CC0603MRX6S4BB106TR-ND - Tape & Reel (TR) 13-CC0603MRX6S4BB106CT-ND - Cut Tape (CT) 13-CC0603MRX6S4BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX6S4BB106 |
Description | CAP CER 10UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,06200 Kč | 20,62 Kč |
| 50 | 1,45820 Kč | 72,91 Kč |
| 100 | 1,27480 Kč | 127,48 Kč |
| 500 | 0,96568 Kč | 482,84 Kč |
| 1 000 | 0,87049 Kč | 870,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,72827 Kč | 2 913,08 Kč |
| 8 000 | 0,68567 Kč | 5 485,36 Kč |
| 12 000 | 0,64906 Kč | 7 788,72 Kč |
| 20 000 | 0,61981 Kč | 12 396,20 Kč |
| 28 000 | 0,59078 Kč | 16 541,84 Kč |
| 40 000 | 0,58625 Kč | 23 450,00 Kč |
| 48 000 | 0,57846 Kč | 27 766,08 Kč |
| 96 000 | 0,55221 Kč | 53 012,16 Kč |
| 100 000 | 0,55082 Kč | 55 082,00 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

