


CC0603MRX5R4BB226 | |
|---|---|
DigiKey Part Number | 311-3492-2-ND - Tape & Reel (TR) 311-3492-1-ND - Cut Tape (CT) 311-3492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R4BB226 |
Description | CAP CER 22UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R4BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 50 | 3,31760 Kč | 165,88 Kč |
| 100 | 2,94810 Kč | 294,81 Kč |
| 500 | 2,32658 Kč | 1 163,29 Kč |
| 1 000 | 2,13487 Kč | 2 134,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,75948 Kč | 7 037,92 Kč |
| 8 000 | 1,65785 Kč | 13 262,80 Kč |
| 12 000 | 1,60696 Kč | 19 283,52 Kč |
| 20 000 | 1,55056 Kč | 31 011,20 Kč |
| 28 000 | 1,51757 Kč | 42 491,96 Kč |
| 40 000 | 1,48586 Kč | 59 434,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

