


CC0603KRX7R9BB105 | |
|---|---|
DigiKey Part Number | 311-2082-2-ND - Tape & Reel (TR) 311-2082-1-ND - Cut Tape (CT) 311-2082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB105 |
Description | CAP CER 1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 50 | 4,68260 Kč | 234,13 Kč |
| 100 | 4,19330 Kč | 419,33 Kč |
| 500 | 3,36934 Kč | 1 684,67 Kč |
| 1 000 | 3,11505 Kč | 3 115,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,60333 Kč | 10 413,32 Kč |
| 8 000 | 2,46834 Kč | 19 746,72 Kč |
| 12 000 | 2,40074 Kč | 28 808,88 Kč |
| 20 000 | 2,32579 Kč | 46 515,80 Kč |
| 28 000 | 2,28198 Kč | 63 895,44 Kč |
| 40 000 | 2,23983 Kč | 89 593,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

