


CC0603KRX7R8BB682 | |
|---|---|
DigiKey Part Number | 311-4090-2-ND - Tape & Reel (TR) 311-4090-1-ND - Cut Tape (CT) 311-4090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB682 |
Description | CAP CER 6800PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB682 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 50 | 0,56280 Kč | 28,14 Kč |
| 100 | 0,48090 Kč | 48,09 Kč |
| 500 | 0,34562 Kč | 172,81 Kč |
| 1 000 | 0,30426 Kč | 304,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23093 Kč | 923,72 Kč |
| 8 000 | 0,20914 Kč | 1 673,12 Kč |
| 12 000 | 0,19824 Kč | 2 378,88 Kč |
| 20 000 | 0,18618 Kč | 3 723,60 Kč |
| 28 000 | 0,17913 Kč | 5 015,64 Kč |
| 40 000 | 0,17235 Kč | 6 894,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

