


CC0603KRX7R8BB105 | |
|---|---|
DigiKey Part Number | 311-1802-2-ND - Tape & Reel (TR) 311-1802-1-ND - Cut Tape (CT) 311-1802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB105 |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 50 | 2,14180 Kč | 107,09 Kč |
| 100 | 1,88560 Kč | 188,56 Kč |
| 500 | 1,45348 Kč | 726,74 Kč |
| 1 000 | 1,32035 Kč | 1 320,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,06785 Kč | 4 271,40 Kč |
| 8 000 | 0,99748 Kč | 7 979,84 Kč |
| 12 000 | 0,96223 Kč | 11 546,76 Kč |
| 20 000 | 0,92319 Kč | 18 463,80 Kč |
| 28 000 | 0,90035 Kč | 25 209,80 Kč |
| 40 000 | 0,87840 Kč | 35 136,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

