


CC0603KRX7R0BB103 | |
|---|---|
DigiKey Part Number | 311-1788-2-ND - Tape & Reel (TR) 311-1788-1-ND - Cut Tape (CT) 311-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R0BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 50 | 0,60060 Kč | 30,03 Kč |
| 100 | 0,51450 Kč | 51,45 Kč |
| 500 | 0,37166 Kč | 185,83 Kč |
| 1 000 | 0,32757 Kč | 327,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,24946 Kč | 997,84 Kč |
| 8 000 | 0,22628 Kč | 1 810,24 Kč |
| 12 000 | 0,21469 Kč | 2 576,28 Kč |
| 20 000 | 0,20186 Kč | 4 037,20 Kč |
| 28 000 | 0,19437 Kč | 5 442,36 Kč |
| 40 000 | 0,18717 Kč | 7 486,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

