


CC0603KRX7R0BB102 | |
|---|---|
DigiKey Part Number | 311-1467-2-ND - Tape & Reel (TR) 311-1467-1-ND - Cut Tape (CT) 311-1467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R0BB102 |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R0BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20803 Kč | 832,12 Kč |
| 8 000 | 0,19419 Kč | 1 553,52 Kč |
| 12 000 | 0,19291 Kč | 2 314,92 Kč |
| 20 000 | 0,19143 Kč | 3 828,60 Kč |
| 28 000 | 0,17948 Kč | 5 025,44 Kč |
| 40 000 | 0,17865 Kč | 7 146,00 Kč |
| 48 000 | 0,17825 Kč | 8 556,00 Kč |
| 96 000 | 0,17687 Kč | 16 979,52 Kč |
| 100 000 | 0,17679 Kč | 17 679,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,96800 Kč | 9,68 Kč |
| 50 | 0,65680 Kč | 32,84 Kč |
| 100 | 0,56410 Kč | 56,41 Kč |
| 500 | 0,41006 Kč | 205,03 Kč |
| 1 000 | 0,36269 Kč | 362,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,95700 Kč | 9,57 Kč |
| 50 | 0,64920 Kč | 32,46 Kč |
| 100 | 0,55760 Kč | 55,76 Kč |
| 500 | 0,40530 Kč | 202,65 Kč |
| 1 000 | 0,35849 Kč | 358,49 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

