


CC0603KRX5R8BB474 | |
|---|---|
DigiKey Part Number | 311-3365-2-ND - Tape & Reel (TR) 311-3365-1-ND - Cut Tape (CT) 311-3365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R8BB474 |
Description | CAP CER 0.47UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R8BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 50 | 1,09600 Kč | 54,80 Kč |
| 100 | 0,95330 Kč | 95,33 Kč |
| 500 | 0,70848 Kč | 354,24 Kč |
| 1 000 | 0,63372 Kč | 633,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49681 Kč | 1 987,24 Kč |
| 8 000 | 0,45723 Kč | 3 657,84 Kč |
| 12 000 | 0,43744 Kč | 5 249,28 Kč |
| 20 000 | 0,41552 Kč | 8 310,40 Kč |
| 28 000 | 0,40270 Kč | 11 275,60 Kč |
| 40 000 | 0,39039 Kč | 15 615,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


