


CC0603KRX5R7BB475 | |
|---|---|
DigiKey Part Number | 311-1785-2-ND - Tape & Reel (TR) 311-1785-1-ND - Cut Tape (CT) 311-1785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R7BB475 |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R7BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 50 | 1,60420 Kč | 80,21 Kč |
| 100 | 1,40060 Kč | 140,06 Kč |
| 500 | 1,06376 Kč | 531,88 Kč |
| 1 000 | 0,96003 Kč | 960,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,76627 Kč | 3 065,08 Kč |
| 8 000 | 0,71131 Kč | 5 690,48 Kč |
| 12 000 | 0,68382 Kč | 8 205,84 Kč |
| 20 000 | 0,65334 Kč | 13 066,80 Kč |
| 28 000 | 0,63553 Kč | 17 794,84 Kč |
| 40 000 | 0,61841 Kč | 24 736,40 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

