


CC0603KRX5R7BB334 | |
|---|---|
DigiKey Part Number | 311-4045-2-ND - Tape & Reel (TR) 311-4045-1-ND - Cut Tape (CT) 311-4045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R7BB334 |
Description | CAP CER 0.33UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R7BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,49500 Kč | 14,95 Kč |
| 50 | 1,04820 Kč | 52,41 Kč |
| 100 | 0,90940 Kč | 90,94 Kč |
| 500 | 0,67654 Kč | 338,27 Kč |
| 1 000 | 0,60498 Kč | 604,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47810 Kč | 1 912,40 Kč |
| 8 000 | 0,41747 Kč | 3 339,76 Kč |
| 12 000 | 0,41511 Kč | 4 981,32 Kč |
| 20 000 | 0,41239 Kč | 8 247,80 Kč |
| 28 000 | 0,35585 Kč | 9 963,80 Kč |
| 40 000 | 0,35442 Kč | 14 176,80 Kč |
| 48 000 | 0,35374 Kč | 16 979,52 Kč |
| 96 000 | 0,35136 Kč | 33 730,56 Kč |
| 100 000 | 0,35123 Kč | 35 123,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

