


CC0603KRX5R7BB225 | |
|---|---|
DigiKey Part Number | 311-1784-2-ND - Tape & Reel (TR) 311-1784-1-ND - Cut Tape (CT) 311-1784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R7BB225 |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R7BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 50 | 1,39420 Kč | 69,71 Kč |
| 100 | 1,21580 Kč | 121,58 Kč |
| 500 | 0,91678 Kč | 458,39 Kč |
| 1 000 | 0,82459 Kč | 824,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,65393 Kč | 2 615,72 Kč |
| 8 000 | 0,60516 Kč | 4 841,28 Kč |
| 12 000 | 0,58077 Kč | 6 969,24 Kč |
| 20 000 | 0,55374 Kč | 11 074,80 Kč |
| 28 000 | 0,53794 Kč | 15 062,32 Kč |
| 40 000 | 0,52275 Kč | 20 910,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

