0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX5R7BB106

DigiKey Part Number
311-3486-2-ND - Tape & Reel (TR)
311-3486-1-ND - Cut Tape (CT)
311-3486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX5R7BB106
Description
CAP CER 10UF 16V X5R 0603
Manufacturer Standard Lead Time
64 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX5R7BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,52000 Kč13,52 Kč
108,36400 Kč83,64 Kč
506,35000 Kč317,50 Kč
1005,73410 Kč573,41 Kč
5004,69216 Kč2 346,08 Kč
1 0004,37030 Kč4 370,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,88771 Kč15 550,84 Kč
8 0003,70831 Kč29 666,48 Kč
12 0003,61844 Kč43 421,28 Kč
20 0003,51887 Kč70 377,40 Kč
28 0003,46062 Kč96 897,36 Kč
40 0003,40459 Kč136 183,60 Kč
48 0003,37806 Kč162 146,88 Kč
Manufacturers Standard Package
Unit Price without VAT:13,52000 Kč
Unit Price with VAT:16,35920 Kč