


CC0603KRX5R7BB106 | |
|---|---|
DigiKey Part Number | 311-3486-2-ND - Tape & Reel (TR) 311-3486-1-ND - Cut Tape (CT) 311-3486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R7BB106 |
Description | CAP CER 10UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R7BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 Kč | 13,52 Kč |
| 10 | 8,36400 Kč | 83,64 Kč |
| 50 | 6,35000 Kč | 317,50 Kč |
| 100 | 5,73410 Kč | 573,41 Kč |
| 500 | 4,69216 Kč | 2 346,08 Kč |
| 1 000 | 4,37030 Kč | 4 370,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,88771 Kč | 15 550,84 Kč |
| 8 000 | 3,70831 Kč | 29 666,48 Kč |
| 12 000 | 3,61844 Kč | 43 421,28 Kč |
| 20 000 | 3,51887 Kč | 70 377,40 Kč |
| 28 000 | 3,46062 Kč | 96 897,36 Kč |
| 40 000 | 3,40459 Kč | 136 183,60 Kč |
| 48 000 | 3,37806 Kč | 162 146,88 Kč |
| Unit Price without VAT: | 13,52000 Kč |
|---|---|
| Unit Price with VAT: | 16,35920 Kč |

