


CC0603KRX5R6BB475 | |
|---|---|
DigiKey Part Number | 311-1455-2-ND - Tape & Reel (TR) 311-1455-1-ND - Cut Tape (CT) 311-1455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R6BB475 |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R6BB475 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 50 | 1,88560 Kč | 94,28 Kč |
| 100 | 1,65250 Kč | 165,25 Kč |
| 500 | 1,26618 Kč | 633,09 Kč |
| 1 000 | 1,14670 Kč | 1 146,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,92208 Kč | 3 688,32 Kč |
| 8 000 | 0,85895 Kč | 6 871,60 Kč |
| 12 000 | 0,82736 Kč | 9 928,32 Kč |
| 20 000 | 0,79236 Kč | 15 847,20 Kč |
| 28 000 | 0,77190 Kč | 21 613,20 Kč |
| 40 000 | 0,75222 Kč | 30 088,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

