


CC0603KRX5R6BB334 | |
|---|---|
DigiKey Part Number | 311-4042-2-ND - Tape & Reel (TR) 311-4042-1-ND - Cut Tape (CT) 311-4042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R6BB334 |
Description | CAP CER 0.33UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R6BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,55800 Kč | 15,58 Kč |
| 50 | 1,09040 Kč | 54,52 Kč |
| 100 | 0,94510 Kč | 94,51 Kč |
| 500 | 0,70518 Kč | 352,59 Kč |
| 1 000 | 0,63108 Kč | 631,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,45568 Kč | 1 822,72 Kč |
| 8 000 | 0,42860 Kč | 3 428,80 Kč |
| 12 000 | 0,40404 Kč | 4 848,48 Kč |
| 20 000 | 0,40138 Kč | 8 027,60 Kč |
| 28 000 | 0,37783 Kč | 10 579,24 Kč |
| 40 000 | 0,37633 Kč | 15 053,20 Kč |
| 48 000 | 0,37561 Kč | 18 029,28 Kč |
| 96 000 | 0,37311 Kč | 35 818,56 Kč |
| 100 000 | 0,37298 Kč | 37 298,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

