


CC0603KRX5R6BB106 | |
|---|---|
DigiKey Part Number | 311-1782-2-ND - Tape & Reel (TR) 311-1782-1-ND - Cut Tape (CT) 311-1782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R6BB106 |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R6BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,87942 Kč | 3 517,68 Kč |
| 8 000 | 0,80501 Kč | 6 440,08 Kč |
| 12 000 | 0,77901 Kč | 9 348,12 Kč |
| 20 000 | 0,76048 Kč | 15 209,60 Kč |
| 28 000 | 0,74060 Kč | 20 736,80 Kč |
| 40 000 | 0,72148 Kč | 28 859,20 Kč |
| 48 000 | 0,71242 Kč | 34 196,16 Kč |
| 96 000 | 0,68964 Kč | 66 205,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,42100 Kč | 24,21 Kč |
| 50 | 1,73460 Kč | 86,73 Kč |
| 100 | 1,51980 Kč | 151,98 Kč |
| 500 | 1,16196 Kč | 580,98 Kč |
| 1 000 | 1,05187 Kč | 1 051,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 10 | 2,39300 Kč | 23,93 Kč |
| 50 | 1,71440 Kč | 85,72 Kč |
| 100 | 1,50220 Kč | 150,22 Kč |
| 500 | 1,14850 Kč | 574,25 Kč |
| 1 000 | 1,03968 Kč | 1 039,68 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |

