0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX5R6BB106

DigiKey Part Number
311-1782-2-ND - Tape & Reel (TR)
311-1782-1-ND - Cut Tape (CT)
311-1782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX5R6BB106
Description
CAP CER 10UF 10V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX5R6BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165 021
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,87942 Kč3 517,68 Kč
8 0000,80501 Kč6 440,08 Kč
12 0000,77901 Kč9 348,12 Kč
20 0000,76048 Kč15 209,60 Kč
28 0000,74060 Kč20 736,80 Kč
40 0000,72148 Kč28 859,20 Kč
48 0000,71242 Kč34 196,16 Kč
96 0000,68964 Kč66 205,44 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,42100 Kč24,21 Kč
501,73460 Kč86,73 Kč
1001,51980 Kč151,98 Kč
5001,16196 Kč580,98 Kč
1 0001,05187 Kč1 051,87 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,16000 Kč4,16 Kč
102,39300 Kč23,93 Kč
501,71440 Kč85,72 Kč
1001,50220 Kč150,22 Kč
5001,14850 Kč574,25 Kč
1 0001,03968 Kč1 039,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,16000 Kč
Unit Price with VAT:5,03360 Kč