


CC0603KRX5R5BB475 | |
|---|---|
DigiKey Part Number | 311-1521-2-ND - Tape & Reel (TR) 311-1521-1-ND - Cut Tape (CT) 311-1521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R5BB475 |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R5BB475 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 50 | 1,79320 Kč | 89,66 Kč |
| 100 | 1,57280 Kč | 157,28 Kč |
| 500 | 1,20150 Kč | 600,75 Kč |
| 1 000 | 1,08728 Kč | 1 087,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,87231 Kč | 3 489,24 Kč |
| 8 000 | 0,81173 Kč | 6 493,84 Kč |
| 12 000 | 0,78142 Kč | 9 377,04 Kč |
| 20 000 | 0,74785 Kč | 14 957,00 Kč |
| 28 000 | 0,72823 Kč | 20 390,44 Kč |
| 40 000 | 0,70934 Kč | 28 373,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

