


CC0603KPX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-1572-2-ND - Tape & Reel (TR) 311-1572-1-ND - Cut Tape (CT) 311-1572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 50 | 0,42420 Kč | 21,21 Kč |
| 100 | 0,36120 Kč | 36,12 Kč |
| 500 | 0,25618 Kč | 128,09 Kč |
| 1 000 | 0,22405 Kč | 224,05 Kč |
| 2 500 | 0,19016 Kč | 475,40 Kč |
| 5 000 | 0,16992 Kč | 849,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,13805 Kč | 2 070,75 Kč |
| 30 000 | 0,12646 Kč | 3 793,80 Kč |
| 45 000 | 0,12065 Kč | 5 429,25 Kč |
| 75 000 | 0,11422 Kč | 8 566,50 Kč |
| 105 000 | 0,11046 Kč | 11 598,30 Kč |
| 150 000 | 0,10685 Kč | 16 027,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

