


CC0603KPX7R7BB103 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R7BB103TR-ND - Tape & Reel (TR) 13-CC0603KPX7R7BB103CT-ND - Cut Tape (CT) 13-CC0603KPX7R7BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R7BB103 |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R7BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,77200 Kč | 7,72 Kč |
| 50 | 0,52140 Kč | 26,07 Kč |
| 100 | 0,44420 Kč | 44,42 Kč |
| 500 | 0,31784 Kč | 158,92 Kč |
| 1 000 | 0,27926 Kč | 279,26 Kč |
| 2 500 | 0,23875 Kč | 596,88 Kč |
| 5 000 | 0,21439 Kč | 1 071,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,17565 Kč | 2 634,75 Kč |
| 30 000 | 0,16171 Kč | 4 851,30 Kč |
| 45 000 | 0,15473 Kč | 6 962,85 Kč |
| 75 000 | 0,14700 Kč | 11 025,00 Kč |
| 105 000 | 0,14248 Kč | 14 960,40 Kč |
| 150 000 | 0,13814 Kč | 20 721,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

