1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX5R9BB105

DigiKey Part Number
13-CC0603KPX5R9BB105TR-ND - Tape & Reel (TR)
13-CC0603KPX5R9BB105CT-ND - Cut Tape (CT)
13-CC0603KPX5R9BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX5R9BB105
Description
CAP CER 1UF 50V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX5R9BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,81400 Kč28,14 Kč
502,01580 Kč100,79 Kč
1001,77430 Kč177,43 Kč
5001,36320 Kč681,60 Kč
1 0001,23657 Kč1 236,57 Kč
2 5001,10332 Kč2 758,30 Kč
5 0001,02311 Kč5 115,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,88010 Kč13 201,50 Kč
30 0000,83395 Kč25 018,50 Kč
45 0000,81084 Kč36 487,80 Kč
75 0000,78523 Kč58 892,25 Kč
105 0000,77025 Kč80 876,25 Kč
150 0000,75584 Kč113 376,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč