


CC0603KPX5R8BB105 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX5R8BB105TR-ND - Tape & Reel (TR) 13-CC0603KPX5R8BB105CT-ND - Cut Tape (CT) 13-CC0603KPX5R8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX5R8BB105 |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX5R8BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 50 | 0,86520 Kč | 43,26 Kč |
| 100 | 0,74750 Kč | 74,75 Kč |
| 500 | 0,54846 Kč | 274,23 Kč |
| 1 000 | 0,48778 Kč | 487,78 Kč |
| 2 500 | 0,42382 Kč | 1 059,55 Kč |
| 5 000 | 0,38540 Kč | 1 927,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,32189 Kč | 4 828,35 Kč |
| 30 000 | 0,29981 Kč | 8 994,30 Kč |
| 45 000 | 0,28876 Kč | 12 994,20 Kč |
| 75 000 | 0,27652 Kč | 20 739,00 Kč |
| 105 000 | 0,26936 Kč | 28 282,80 Kč |
| 150 000 | 0,26248 Kč | 39 372,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

