1000 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603JRX7RABB102

DigiKey Part Number
13-CC0603JRX7RABB102TR-ND - Tape & Reel (TR)
13-CC0603JRX7RABB102CT-ND - Cut Tape (CT)
13-CC0603JRX7RABB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7RABB102
Description
CAP CER 1000PF 200V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7RABB102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,05300 Kč40,53 Kč
502,96080 Kč148,04 Kč
1002,62480 Kč262,48 Kč
5002,05864 Kč1 029,32 Kč
1 0001,88394 Kč1 883,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,54535 Kč6 181,40 Kč
8 0001,45293 Kč11 623,44 Kč
12 0001,40664 Kč16 879,68 Kč
20 0001,35534 Kč27 106,80 Kč
28 0001,32535 Kč37 109,80 Kč
40 0001,29650 Kč51 860,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč