0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603JRX7R8BB104

DigiKey Part Number
311-1777-2-ND - Tape & Reel (TR)
311-1777-1-ND - Cut Tape (CT)
311-1777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7R8BB104
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7R8BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179 583
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,32096 Kč1 283,84 Kč
8 0000,29494 Kč2 359,52 Kč
12 0000,29314 Kč3 517,68 Kč
20 0000,29108 Kč5 821,60 Kč
28 0000,28984 Kč8 115,52 Kč
40 0000,28664 Kč11 465,60 Kč
48 0000,28198 Kč13 535,04 Kč
96 0000,26626 Kč25 560,96 Kč
100 0000,26543 Kč26 543,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,17900 Kč11,79 Kč
500,81260 Kč40,63 Kč
1000,70100 Kč70,10 Kč
5000,51446 Kč257,23 Kč
1 0000,45721 Kč457,21 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,16500 Kč11,65 Kč
500,80320 Kč40,16 Kč
1000,69280 Kč69,28 Kč
5000,50850 Kč254,25 Kč
1 0000,45191 Kč451,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč