


CC0603JRX7R8BB104 | |
|---|---|
DigiKey Part Number | 311-1777-2-ND - Tape & Reel (TR) 311-1777-1-ND - Cut Tape (CT) 311-1777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R8BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,32096 Kč | 1 283,84 Kč |
| 8 000 | 0,29494 Kč | 2 359,52 Kč |
| 12 000 | 0,29314 Kč | 3 517,68 Kč |
| 20 000 | 0,29108 Kč | 5 821,60 Kč |
| 28 000 | 0,28984 Kč | 8 115,52 Kč |
| 40 000 | 0,28664 Kč | 11 465,60 Kč |
| 48 000 | 0,28198 Kč | 13 535,04 Kč |
| 96 000 | 0,26626 Kč | 25 560,96 Kč |
| 100 000 | 0,26543 Kč | 26 543,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,17900 Kč | 11,79 Kč |
| 50 | 0,81260 Kč | 40,63 Kč |
| 100 | 0,70100 Kč | 70,10 Kč |
| 500 | 0,51446 Kč | 257,23 Kč |
| 1 000 | 0,45721 Kč | 457,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,16500 Kč | 11,65 Kč |
| 50 | 0,80320 Kč | 40,16 Kč |
| 100 | 0,69280 Kč | 69,28 Kč |
| 500 | 0,50850 Kč | 254,25 Kč |
| 1 000 | 0,45191 Kč | 451,91 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

