


CC0603JRX7R7BB104 | |
|---|---|
DigiKey Part Number | 311-1776-2-ND - Tape & Reel (TR) 311-1776-1-ND - Cut Tape (CT) 311-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R7BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 50 | 0,71820 Kč | 35,91 Kč |
| 100 | 0,61730 Kč | 61,73 Kč |
| 500 | 0,44894 Kč | 224,47 Kč |
| 1 000 | 0,39749 Kč | 397,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30521 Kč | 1 220,84 Kč |
| 8 000 | 0,27807 Kč | 2 224,56 Kč |
| 12 000 | 0,26449 Kč | 3 173,88 Kč |
| 20 000 | 0,24946 Kč | 4 989,20 Kč |
| 28 000 | 0,24067 Kč | 6 738,76 Kč |
| 40 000 | 0,23223 Kč | 9 289,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

