
CC0603JRNPOYBN471 | |
|---|---|
DigiKey Part Number | 311-3984-2-ND - Tape & Reel (TR) 311-3984-1-ND - Cut Tape (CT) 311-3984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOYBN471 |
Description | CAP CER 470PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOYBN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 50 | 0,92400 Kč | 46,20 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 500 | 0,58794 Kč | 293,97 Kč |
| 1 000 | 0,52348 Kč | 523,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40694 Kč | 1 627,76 Kč |
| 8 000 | 0,37300 Kč | 2 984,00 Kč |
| 12 000 | 0,35602 Kč | 4 272,24 Kč |
| 20 000 | 0,33722 Kč | 6 744,40 Kč |
| 28 000 | 0,32623 Kč | 9 134,44 Kč |
| 40 000 | 0,31567 Kč | 12 626,80 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

