120 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPOYBN121

DigiKey Part Number
311-3981-2-ND - Tape & Reel (TR)
311-3981-1-ND - Cut Tape (CT)
311-3981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPOYBN121
Description
CAP CER 120PF 250V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPOYBN121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,32300 Kč13,23 Kč
500,92400 Kč46,20 Kč
1000,79790 Kč79,79 Kč
5000,58794 Kč293,97 Kč
1 0000,52348 Kč523,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,40694 Kč1 627,76 Kč
8 0000,37300 Kč2 984,00 Kč
12 0000,35602 Kč4 272,24 Kč
20 0000,33722 Kč6 744,40 Kč
28 0000,32623 Kč9 134,44 Kč
40 0000,31567 Kč12 626,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč