
CC0603JRNPOABN101 | |
|---|---|
DigiKey Part Number | 311-3979-2-ND - Tape & Reel (TR) 311-3979-1-ND - Cut Tape (CT) 311-3979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOABN101 |
Description | CAP CER 100PF 200V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOABN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,15500 Kč | 11,55 Kč |
| 50 | 0,78540 Kč | 39,27 Kč |
| 100 | 0,67820 Kč | 67,82 Kč |
| 500 | 0,49556 Kč | 247,78 Kč |
| 1 000 | 0,43949 Kč | 439,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33912 Kč | 1 356,48 Kč |
| 8 000 | 0,30964 Kč | 2 477,12 Kč |
| 12 000 | 0,29490 Kč | 3 538,80 Kč |
| 20 000 | 0,27859 Kč | 5 571,80 Kč |
| 28 000 | 0,26905 Kč | 7 533,40 Kč |
| 40 000 | 0,25988 Kč | 10 395,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

