
CC0603JRNPO9BN103 | |
|---|---|
DigiKey Part Number | 311-3960-2-ND - Tape & Reel (TR) 311-3960-1-ND - Cut Tape (CT) 311-3960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN103 |
Description | CAP CER 10000PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 50 | 4,72460 Kč | 236,23 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 500 | 3,40168 Kč | 1 700,84 Kč |
| 1 000 | 3,14529 Kč | 3 145,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,62963 Kč | 10 518,52 Kč |
| 8 000 | 2,49367 Kč | 19 949,36 Kč |
| 12 000 | 2,42555 Kč | 29 106,60 Kč |
| 20 000 | 2,35009 Kč | 47 001,80 Kč |
| 28 000 | 2,30595 Kč | 64 566,60 Kč |
| 40 000 | 2,26350 Kč | 90 540,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

