


CC0603JRNPO9BN100 | |
|---|---|
DigiKey Part Number | 311-1058-2-ND - Tape & Reel (TR) 311-1058-1-ND - Cut Tape (CT) 311-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 50 | 0,45780 Kč | 22,89 Kč |
| 100 | 0,38850 Kč | 38,85 Kč |
| 500 | 0,27718 Kč | 138,59 Kč |
| 1 000 | 0,24274 Kč | 242,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18226 Kč | 729,04 Kč |
| 8 000 | 0,16420 Kč | 1 313,60 Kč |
| 12 000 | 0,15518 Kč | 1 862,16 Kč |
| 20 000 | 0,14519 Kč | 2 903,80 Kč |
| 28 000 | 0,13935 Kč | 3 901,80 Kč |
| 40 000 | 0,13374 Kč | 5 349,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


