33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO8BN330

DigiKey Part Number
311-3954-2-ND - Tape & Reel (TR)
311-3954-1-ND - Cut Tape (CT)
311-3954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO8BN330
Description
CAP CER 33PF 25V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO8BN330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 579
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,85500 Kč8,55 Kč
500,58400 Kč29,20 Kč
1000,50050 Kč50,05 Kč
5000,36080 Kč180,40 Kč
1 0000,31784 Kč317,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,24177 Kč967,08 Kč
8 0000,21922 Kč1 753,76 Kč
12 0000,20793 Kč2 495,16 Kč
20 0000,19544 Kč3 908,80 Kč
28 0000,18814 Kč5 267,92 Kč
40 0000,18112 Kč7 244,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč