
CC0603JRNPO0BN560 | |
|---|---|
DigiKey Part Number | 311-1764-2-ND - Tape & Reel (TR) 311-1764-1-ND - Cut Tape (CT) 311-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN560 |
Description | CAP CER 56PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN560 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 50 | 0,62580 Kč | 31,29 Kč |
| 100 | 0,53750 Kč | 53,75 Kč |
| 500 | 0,38888 Kč | 194,44 Kč |
| 1 000 | 0,34311 Kč | 343,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26179 Kč | 1 047,16 Kč |
| 8 000 | 0,23770 Kč | 1 901,60 Kč |
| 12 000 | 0,22568 Kč | 2 708,16 Kč |
| 20 000 | 0,21235 Kč | 4 247,00 Kč |
| 28 000 | 0,20457 Kč | 5 727,96 Kč |
| 40 000 | 0,19708 Kč | 7 883,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

