
CC0603JRNPO0BN331 | |
|---|---|
DigiKey Part Number | 311-1759-2-ND - Tape & Reel (TR) 311-1759-1-ND - Cut Tape (CT) 311-1759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN331 |
Description | CAP CER 330PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 50 | 0,90300 Kč | 45,15 Kč |
| 100 | 0,77900 Kč | 77,90 Kč |
| 500 | 0,57366 Kč | 286,83 Kč |
| 1 000 | 0,51088 Kč | 510,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39671 Kč | 1 586,84 Kč |
| 8 000 | 0,36342 Kč | 2 907,36 Kč |
| 12 000 | 0,34676 Kč | 4 161,12 Kč |
| 20 000 | 0,32834 Kč | 6 566,80 Kč |
| 28 000 | 0,31756 Kč | 8 891,68 Kč |
| 40 000 | 0,30720 Kč | 12 288,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

