0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603JPX7R9BB104

DigiKey Part Number
13-CC0603JPX7R9BB104TR-ND - Tape & Reel (TR)
13-CC0603JPX7R9BB104CT-ND - Cut Tape (CT)
13-CC0603JPX7R9BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JPX7R9BB104
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JPX7R9BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 527
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,11300 Kč11,13 Kč
500,76020 Kč38,01 Kč
1000,65510 Kč65,51 Kč
5000,47834 Kč239,17 Kč
1 0000,42395 Kč423,95 Kč
2 5000,36679 Kč916,98 Kč
5 0000,33252 Kč1 662,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,27639 Kč4 145,85 Kč
30 0000,25670 Kč7 701,00 Kč
45 0000,24684 Kč11 107,80 Kč
75 0000,23592 Kč17 694,00 Kč
105 0000,22954 Kč24 101,70 Kč
150 0000,22340 Kč33 510,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč