


CC0603JPX7R9BB103 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R9BB103TR-ND - Tape & Reel (TR) 13-CC0603JPX7R9BB103CT-ND - Cut Tape (CT) 13-CC0603JPX7R9BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R9BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 50 | 0,56280 Kč | 28,14 Kč |
| 100 | 0,48300 Kč | 48,30 Kč |
| 500 | 0,34646 Kč | 173,23 Kč |
| 1 000 | 0,30489 Kč | 304,89 Kč |
| 2 500 | 0,26130 Kč | 653,25 Kč |
| 5 000 | 0,23505 Kč | 1 175,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,19314 Kč | 2 897,10 Kč |
| 30 000 | 0,17812 Kč | 5 343,60 Kč |
| 45 000 | 0,17060 Kč | 7 677,00 Kč |
| 75 000 | 0,16228 Kč | 12 171,00 Kč |
| 105 000 | 0,15742 Kč | 16 529,10 Kč |
| 150 000 | 0,15274 Kč | 22 911,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

