


CC0603JPX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R9BB102TR-ND - Tape & Reel (TR) 13-CC0603JPX7R9BB102CT-ND - Cut Tape (CT) 13-CC0603JPX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R9BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 50 | 0,57540 Kč | 28,77 Kč |
| 100 | 0,49350 Kč | 49,35 Kč |
| 500 | 0,35486 Kč | 177,43 Kč |
| 1 000 | 0,31245 Kč | 312,45 Kč |
| 2 500 | 0,26802 Kč | 670,05 Kč |
| 5 000 | 0,24127 Kč | 1 206,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,19839 Kč | 2 975,85 Kč |
| 30 000 | 0,18307 Kč | 5 492,10 Kč |
| 45 000 | 0,17540 Kč | 7 893,00 Kč |
| 75 000 | 0,16690 Kč | 12 517,50 Kč |
| 105 000 | 0,16194 Kč | 17 003,70 Kč |
| 150 000 | 0,15716 Kč | 23 574,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

