


CC0603JPX7R8BB104 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R8BB104TR-ND - Tape & Reel (TR) 13-CC0603JPX7R8BB104CT-ND - Cut Tape (CT) 13-CC0603JPX7R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R8BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,16500 Kč | 11,65 Kč |
| 50 | 0,80320 Kč | 40,16 Kč |
| 100 | 0,69280 Kč | 69,28 Kč |
| 500 | 0,50850 Kč | 254,25 Kč |
| 1 000 | 0,45191 Kč | 451,91 Kč |
| 2 500 | 0,39248 Kč | 981,20 Kč |
| 5 000 | 0,35674 Kč | 1 783,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,31264 Kč | 4 689,60 Kč |
| 30 000 | 0,29110 Kč | 8 733,00 Kč |
| 45 000 | 0,28031 Kč | 12 613,95 Kč |
| 75 000 | 0,26836 Kč | 20 127,00 Kč |
| 105 000 | 0,26138 Kč | 27 444,90 Kč |
| 150 000 | 0,25466 Kč | 38 199,00 Kč |
| 180 000 | 0,25148 Kč | 45 266,40 Kč |
| 360 000 | 0,24076 Kč | 86 673,60 Kč |
| 375 000 | 0,24019 Kč | 90 071,25 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

