470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JPNPO9BN471

DigiKey Part Number
13-CC0603JPNPO9BN471TR-ND - Tape & Reel (TR)
13-CC0603JPNPO9BN471CT-ND - Cut Tape (CT)
13-CC0603JPNPO9BN471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JPNPO9BN471
Description
CAP CER 470PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JPNPO9BN471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603N471J500CTWalsin Technology Corporation441292-1530-1-ND2,10000 KčDirect
C0603C471J5GAC7411KEMET139 836399-C0603C471J5GAC7411CT-ND2,10000 KčDirect
KGM15ACG1H471JMKYOCERA AVX12 470478-KGM15ACG1H471JMCT-ND2,31000 KčDirect
In-Stock: 13 218
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,26000 Kč12,60 Kč
500,86940 Kč43,47 Kč
1000,74960 Kč74,96 Kč
5000,55140 Kč275,70 Kč
1 0000,49030 Kč490,30 Kč
2 5000,42601 Kč1 065,03 Kč
5 0000,38741 Kč1 937,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,32364 Kč4 854,60 Kč
30 0000,30148 Kč9 044,40 Kč
45 0000,29038 Kč13 067,10 Kč
75 0000,27809 Kč20 856,75 Kč
105 0000,27091 Kč28 445,55 Kč
150 0000,26400 Kč39 600,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč