
CC0603JPNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN100TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN100CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,66700 Kč | 6,67 Kč |
| 50 | 0,45460 Kč | 22,73 Kč |
| 100 | 0,38580 Kč | 38,58 Kč |
| 500 | 0,27530 Kč | 137,65 Kč |
| 1 000 | 0,24109 Kč | 241,09 Kč |
| 2 500 | 0,20514 Kč | 512,85 Kč |
| 5 000 | 0,18361 Kč | 918,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,14962 Kč | 2 244,30 Kč |
| 30 000 | 0,13728 Kč | 4 118,40 Kč |
| 45 000 | 0,13112 Kč | 5 900,40 Kč |
| 75 000 | 0,12428 Kč | 9 321,00 Kč |
| 105 000 | 0,12029 Kč | 12 630,45 Kč |
| 150 000 | 0,11645 Kč | 17 467,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

