
CC0603GRNPO9BN560 | |
|---|---|
DigiKey Part Number | 311-3936-2-ND - Tape & Reel (TR) 311-3936-1-ND - Cut Tape (CT) 311-3936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN560 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 50 | 0,92400 Kč | 46,20 Kč |
| 100 | 0,80000 Kč | 80,00 Kč |
| 500 | 0,58920 Kč | 294,60 Kč |
| 1 000 | 0,52495 Kč | 524,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40810 Kč | 1 632,40 Kč |
| 8 000 | 0,37411 Kč | 2 992,88 Kč |
| 12 000 | 0,35709 Kč | 4 285,08 Kč |
| 20 000 | 0,33825 Kč | 6 765,00 Kč |
| 28 000 | 0,32723 Kč | 9 162,44 Kč |
| 40 000 | 0,31664 Kč | 12 665,60 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

