100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GRNPO9BN101

DigiKey Part Number
311-3351-2-ND - Tape & Reel (TR)
311-3351-1-ND - Cut Tape (CT)
311-3351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GRNPO9BN101
Description
CAP CER 100PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GRNPO9BN101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,34400 Kč13,44 Kč
500,92400 Kč46,20 Kč
1000,80000 Kč80,00 Kč
5000,58920 Kč294,60 Kč
1 0000,52495 Kč524,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,40810 Kč1 632,40 Kč
8 0000,37411 Kč2 992,88 Kč
12 0000,35709 Kč4 285,08 Kč
20 0000,33825 Kč6 765,00 Kč
28 0000,32723 Kč9 162,44 Kč
40 0000,31664 Kč12 665,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč