
CC0603GRNPO0BN560 | |
|---|---|
DigiKey Part Number | 311-3913-2-ND - Tape & Reel (TR) 311-3913-1-ND - Cut Tape (CT) 311-3913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO0BN560 |
Description | CAP CER 56PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO0BN560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 50 | 0,95760 Kč | 47,88 Kč |
| 100 | 0,82940 Kč | 82,94 Kč |
| 500 | 0,61230 Kč | 306,15 Kč |
| 1 000 | 0,54553 Kč | 545,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42495 Kč | 1 699,80 Kč |
| 8 000 | 0,38988 Kč | 3 119,04 Kč |
| 12 000 | 0,37233 Kč | 4 467,96 Kč |
| 20 000 | 0,35288 Kč | 7 057,60 Kč |
| 28 000 | 0,34153 Kč | 9 562,84 Kč |
| 40 000 | 0,33060 Kč | 13 224,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

